• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Kimon G99556/06 LED wall spotlight GU10 LED (monochrome) Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kimon LED wall spot black

  • Total luminous flux= 1200 lm

Technical specifications

  • Bulbs up to max. 5 W
Product type

LED wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

5 W

Light features

Swivelling

IP20

Factory colour

Black

Material

Metal

Plastic

Weight

707 g

Dim

(W x H x D) 120 x 220 x 155 mm

n.rel.

Light bulb included

No

Total luminous flux

1200 lm

Width

120 mm

Height

220 mm

Depth

155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535962 Brilliant Kimon G99556/06 LED wall spotlight GU10 LED (monochrome) Black

Description

Whether in the living room or in the kitchen – with spotlights you can set light accents in every room. The bundling of light allows a targeted highlighting of areas in the room. Use several spotlights to optimally illuminate even the most crooked rooms. The wall spotlight Kimon supports you in the implementation of your lighting concept. It can be mounted as a wall light or ceiling light. LED technology makes this lamp durable and energy-saving. Designed for reflector lamps, but no bulbs are included in the delivery. Energy-saving LED bulbs can also be used. With 1200 lumens, this 2-flame wall spotlight is visibly superior to a classic 100W bulb. Allows easy switching of the wall spotlight. The area to be illuminated can be adjusted individually by the head. All necessary installation material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • LEDFitting MaterialHand sheet

Hints

Suitable for reflector lamps

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.