• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Kinley 93461/05 Wall light E-27 40 W LED (monochrome) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall lamp kinley

  • Power= 40 W
  • White

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

40 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Metal

Plastic

Weight

538 g

Dim

(W x H x D) 17.5 x 21 x 9.7 cm

n.rel.

Type

Half-round

Colour

White

Light bulb included

No

Width

17.5 cm

Height

21 cm

Depth

9.7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975858 Brilliant Kinley 93461/05 Wall light E-27 40 W LED (monochrome) White

Description

Wall lamps are used as an extension of the main lighting in the room or can be used as decorative objects also a reduced background lighting. The Light Kinley can be operated in living and sleeping area, but also in the hallway. The simple color scheme fits in every living situation and contributes to a stylish interior atmosphere. The light is designed for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. The light can be dimmed if suitable light bulbs can be used. In order that you can start immediately, all required installation material is not included in the delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Wall lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.