• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Maribel 81013/78 Ceiling floodlight GU10 7 W Brass (brushed), Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights Maribel

  • 2 flame; can be dimmed; rotating and swivelling

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

GU10

Rating per bulb

3.5 W

7 W

Light features

Pivoted

Swivelling

Dimmable

Factory colour

Brass (brushed)

Black

Material

Metal

Dim

(W x H x D) 36 x 16.8 x 18 cm

n.rel.

Weight

531 g

Light bulb included

No

Width

36 cm

Height

16.8 cm

Depth

18 cm

IP20

Protection class

I

Description

Spotlight always provide for the desired lighting, because you can target individual areas or certain objects are pointed at. Place Like, for example, cabinets or painting selectively in the scene or in combination with other emitters even whole rooms. With the 2-flammigen ceiling spotlights Maribel your personal lighting concept. Alternatively, the mounting on the wall or the ceiling. The lamp is suitable for the use of reflector lamps. Light bulbs are not included in the delivery. The use of LED bulbs but it is possible. The light can be dimmed if suitable light bulbs can be used. The radiating area can be set by the heads-specific. Included in the delivery, all required installation material.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Fixings
  • User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Ceiling Floodlights & Spotlights are you looking for?