• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Milano G21713/76 Ceiling floodlight LED (monochrome) GU10 6 W Chrome, Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Spotlights Milano

  • 2 warm-white LEDs; rotates can be swivelled

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

3 W

6 W

Energy consumption

3 kWh/1000h

Light features

Pivoted

Swivelling

Factory colour

Chrome

Black

Material

Metal

Dim

(L x W x H) 330.00 mm x 33 cm x 12.5 cm

n.rel.

Colour rendering index

80

Weight

486 g

Bulb shape

GU10

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

500 lm

250 lm

Width

33 cm

Height

12.5 cm

Length

330.00 mm

Depth

13 cm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976218 Brilliant Milano G21713/76 Ceiling floodlight LED (monochrome) GU10 6 W Chrome, Black

Description

Whether in the dining room or in the kitchen - with spots set light accents in every room. The bundling of light enables targeted accentuate areas in the room. Insert several spots to illuminate even bendy rooms in the best way. With the 2-flammigen ceiling spotlights Milano your personal lighting project. Whether on the wall or ceiling - The installation is anywhere where a power connection is available easily possible. This lamp is equipped with energy-saving and long-lasting LED technology. You can use the included replacing the bulb. The ceiling light radiates comfortable interior, warm white light into the room and gives this a comfortable atmosphere. To bright range can be set individually by the heads. Included in the delivery, all necessary installation material.

This text is machine translated.

Scope of delivery

  • Ceiling Spotlights
  • Light Bulbs
  • Fixings
  • User manual.
  • This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?