• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Niels 99831/76 Ceiling floodlight GU10 Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Niels spot-bar 3flg black matte/natural

Technical specifications

  • Suitable for reflector lamps
Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

3

GU10

Factory colour

Black

Dim

(W x H x D) 405 x 145 x 55 mm

n.rel.

Weight

0.7 kg

Light bulb included

No

Width

405 mm

Height

145 mm

Depth

55 mm

IP20

Protection class

I

Feed length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730926 Brilliant Niels 99831/76 Ceiling floodlight GU10 Black

Description

With its innumerable areas of application spotlights are a welcome addition to conventional wall and ceiling lamps. The adjustable light can be used to illuminate specific areas in the room. The Niels ceiling spotlight helps you implement your lighting concept. Alternatively, it can be mounted on the wall or the ceiling. Produced from the renewable and thus environment-friendly raw material bamboo produce with this lamp a cozy living atmosphere in your house. The natural material has a particularly inviting light radiation. The lamps used can be replaced. Designed for reflector lamps, however, no lamp is included in the scope of supply. However, LED light bulbs can be used. By using lamps intended for the purpose, the light can also be dimmed. All the necessary installation materials are included in the package so that you can start the installation immediately.

This text is machine translated.

Features

  • SWIVEL HEADS - This light's pivoting heads are ideal for large or angled rooms. Adjust the illumination range very flexibly so that no dark corners arise.LATEST LED TECHNOLOGY – thanks to the latest LED technology, this modern LED light is very energy-efficient and at the same time impresses with its high long life – high-quality, innovative & sustainableSurface made of bamboo woodINCLUDED - 1x ceiling lamp - Mounting material included - HxB: 150 x 480 mm, weight: 0.7kg - material: Metal/bamboo, color: Black matt/naturalNATURAL LIVING: Natural materials glow - bright colors give a particularly fresh ambience - the material allows you to bring comfort into your home

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

What kind of Ceiling Floodlights & Spotlights are you looking for?