• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Nissie 91018A05 Outdoor wall light LED (monochrome) E-27 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nissie outdoor wall lamp white

  • White

Technical specifications

  • Bulbs required: 1x E27, max. 40 Watt
Product type

Outdoor wall light

Type

Planar

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

Colour

White

Protection class

I

IP23

Factory colour

White

Material

Metal

Glass

Weight

743 g

Dim

(L x W x H) 200 cm x 145 mm x 220 mm

n.rel.

Light bulb included

No

Width

145 mm

Height

220 mm

Length

200 cm

Depth

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586275 Brilliant Nissie 91018A05 Outdoor wall light LED (monochrome) E-27 White

Description

Countless possible uses result for the outdoor wall lamp Nissie. Let an exterior wall shine decoratively or ensure safety on the feeders. Suitable for normal lamps, but bulbs are not included in the delivery. Energy-saving LED bulbs can also be used. All necessary installation material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet.

Hints

Lamp not included in delivery.