• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Pini 10147/76 Ceiling light Light bulb GU10 Black, Wood

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pini spot-beams 4fg black/wood

Technical specifications

  • For lamps up to max. 10 W
Product type

Ceiling light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

4

Bulb type

Light bulb

GU10

Rating per bulb

10 W

Light features

Swivelling

Factory colour

Black

Wood

Material

Metal

Wood

Dim

(W x H x D) 583 x 145 x 60 mm

n.rel.

Yes

Weight

800 g

Bulb shape

GU10

Light bulb included

No

Width

583 mm

Height

145 mm

Depth

60 mm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3234569 Brilliant Pini 10147/76 Ceiling light Light bulb GU10 Black, Wood

Description

Discover the 4-flame Spot Bar PINI your stylish lighting solution for each room! The spot beam combines modern design with natural charm and brings a warm, inviting ambience to your home.
Made from high-quality metal in noble black and sustainable wood, the spot-beam fits harmonically in every interior.
The two swivel heads give you maximum flexibility to target the light perfectly for working areas, reading corners or to accentuate special features.With four GU10 sockets and a maximum power of 10W each, you have the freedom to choose the right lighting to suit your needs (lighting not included).
Whether you prefer a cozy warm white or a clear daylight, the spotlight bar always provides for the ideal lighting.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

What kind of Ceiling Floodlights & Spotlights are you looking for?