• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Reed 44681/63 Outdoor wall light LED (monochrome) E-27 40 W Black (matt)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light Reed

  • 1-flame
  • This text is machine translated.

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

40 W

Colour

Black

Protection class

I

IP44

Factory colour

Black (matt)

Material

Metal

Plastic

Dim

(Ø x H) 13.3 cm x 31.2 cm

n.rel.

Light bulb included

No

Height

31.2 cm

Depth

17 cm

(Ø)

13.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975599 Brilliant Reed 44681/63 Outdoor wall light LED (monochrome) E-27 40 W Black (matt)

Description

Directly next to the entrance door so that you can find the keyhole in the dark at first or maybe just for decorative lighting - the outdoor wall lamp reed finds diverse applications. Designed for normal lamps, are included in the delivery but Bulb not included. LED-lamps can easily be used. So you can get started immediately is already all the required mounting material included with delivery.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.