• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Sorell G99881A76 LED panel 24 W Warm white to cool white Black, White

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sorell LED ceiling build-up panel 42x42cm black

  • Power= 24 W
  • Total luminous flux= 3200 lm
  • Colour temperature= 3000 K
  • Warm white to cool white

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

24 W

3000 K

Colour

Warm white to cool white

Total luminous flux

3200 lm

Protection class

II

IP20

Factory colour

Black

White

Material

Plastic

Weight

1425 g

Width

420 mm

Height

26 mm

n.rel.

Light bulb included

Yes

Depth

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3234538 Brilliant Sorell G99881A76 LED panel 24 W Warm white to cool white Black, White

Description

The design of the Sorell ceiling light looks pleasantly simple and fits in with a variety of decor styles.
Because it comes without unnecessary details in appearance, it can be used equally in living areas as well as in offices.
Apart from the purely functional lighting the LED-light gives out a contemporary picture at the same time.
This light is equipped with energy-saving and durable LED technology.
With 3200 lumens, the 1-flame installation panel is bright enough to ensure optimum illumination.
The remote control can be used to carry out various settings.
In some cases, full light is helpful, in other situations, subdued light is more appropriate.
The flexible setting is easily possible with the remote control.
Batteries for operating the remote control are also included in the delivery.
With the help of the CCT-technology the color temperature from warm-white to cold-white can be selected individually according to the desired ambience.
CCT defines the color temperature of a white LED and is specified in Kelvin.
Minimum lighting in the dark can be adjusted by the integrated night light function as desired.
All necessary mounting material is included in the delivery.

This text is machine translated.

Features

  • Control the brightness according to your desires via the remote control included in the delivery and adjust it according to your requirement
  • Thanks to innovative CCT technology you can adjust the light color as desired. Choose from cool daylight white and warm white light
  • The lamp can be easily controlled via the remote control included in the delivery. The integrated night light function can also be adjusted via this.
  • This lamp offers a practical night light for soft illumination during the night as well as a practical timer function
  • The advanced LED-technology ensures energy efficiency and long life

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet
  • Remote control

What kind of LED Panel Lights are you looking for?