• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tiffany 99684/06 Pendant light LED (monochrome) E-27 28 W Black (matt)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tiffany bar pendel 5flg black matte

  • Power= 28 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

5

Bulb type

LED (monochrome)

E-27

Rating per bulb

28 W

28 W

Light features

Can be shortened

Pendulum length (max.)

90 cm

Protection class

I

IP20

Factory colour

Black (matt)

Material

Metal

Weight

1089 g

Dim

(W x H x D) 630 x 900 x 60 mm

n.rel.

Light bulb included

No

Width

630 mm

Height

900 mm

Depth

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987815 Brilliant Tiffany 99684/06 Pendant light LED (monochrome) E-27 28 W Black (matt)

Description

Make yourself ready to transform your home with Tiffany into an ambience full of character! This impressive pendant combines cool industrial style with a portion of personality. The matt black metal construction gives your room a modern touch, while the clear lines and striking design complement your decor perfectly. With five E27 fittings, you can choose your favorite light source, whether it's classic light bulbs or trendy LED filament lamps. With a width of 63 cm it is perfectly suitable for dining tables or coffee tables and can be shortened to the optimum height, in order to become a real eye-catcher. The installation is easy through the enclosed mounting material.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?