• Manufactured in accordance with DIN 3121
• 1/2" square drive (12.5 mm)
• For impact driver and ratchet operation
• Made of high quality chromium-molybdenum steel for a particularly long service life
• phosphated
• Torx socket profile T70
The Brilliant TOOLS inner hexagon Power bit socket BT022608 has a 1/2" (12.5 mm) square drive, which is manufactured according to DIN 3121. The bit socket is the size T70 and an overall length of 78 mm. The Kraft bit socket can be used in the car workshop or in construction machines. It is suitable for use with a compressed air or rechargeable battery impact wrench, ratchet or torque wrench, etc. The socket wrench Power bit socket is made of high-quality chromium-molybdenum steel and is equipped with a slot for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.