• Manufactured in accordance with DIN 3121
• 1/2" square drive (12.5 mm)
• For impact driver and ratchet operation
• Long version
• Made of high quality chromium-molybdenum steel for a particularly long service life
• phosphated
• Hexagonal wrench width 20 mm
The Brilliant TOOLS hexagonal socket BT022662 has a 1/2" (12.5 mm) square drive, manufactured according to DIN 3121. The force socket has a width of 20 mm and a total length of 78 mm. Thus it can be used in the car workshop or at construction machines and is suitable for use with a compressed air or battery impact wrench, ratchet handle or torque wrench, etc. The power socket is made of high-quality chromium-molybdenum steel and is equipped with a socket for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.