• Manufactured in accordance with DIN 3120
• 1/2" square drive (12.5 mm)
• To loosen and remove defective nut and screw heads
• Left-rotating spiral profile with 6 tapered edges
• For manual operation
• Made of high quality chromium-molybdenum steel for a particularly long service life
• phosphated
• Width across flats 14 mm
The Brilliant TOOLS 1/2" spiral-profile socket BT026006 is an indispensable helper in case of damaged nut or screw heads. The spiral profile pins into the screw head and thus enables the loosening of the hexagon socket, which would otherwise not be operated any longer. The socket has the width across flats 14 mm and an overall length of 34 mm. The 1/2" (12.5 mm) square drive is manufactured according to DIN 3120.The surface is phosphated and thus offers highest corrosion protection
OUR QUALITY: Brilliant
OUR PRICES: Smart
Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!
A quality tool powered by KS TOOLS.
This text is machine translated.