• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brita Maxtra Pro Pure 2er 122003 Water filter 2 pc(s) White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brita MAXTRA Pro All-in-1 2-pc

  • For 4 weeks or up to 150 liters of water
  • Compatible with all current Brita table water filters
  • For soft and medium-hard water

Technical specifications

Product type

Water filter

Factory colour

White

Capacity

2 pc(s)

Capacity (filtered)

150 l

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412028 Brita Maxtra Pro Pure 2er 122003 Water filter 2 pc(s) White

Security datasheet

Security datasheet 3412028 Brita Maxtra Pro Pure 2er 122003 Water filter 2 pc(s) White

Description

Fresh-filtered, cold water, without any taste-interfering substances, with better taste.
The filter reduces traces of certain herbicides, pesticides, pharmaceutical residues (if present in tap water) and micropollutants (PFAS). The durable MAXTRA Pro cartridge can replace up to 150 plastic bottles with 1 liters. This means up to four weeks of clean and fresh water with a cartridge.

This text is machine translated.

What kind of Water Filtration are you looking for?

More interesting products

(*All information is plus legal VAT)