• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom High-speed opto-isolator HCPL-0600-500E SOIC 8 Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
High-speed opto-isolator
Enclosure
SOIC 8
Forward current I(F)
20 mA
Reverse voltage U(R)
5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transmission speed 10 MBd
Packaging type

Tape on Full reel

Type

HCPL-0600-500E

Product type

High-speed opto-isolator

Enclosure

SOIC 8

Manufacturer

Broadcom

UF typ.

1.5 V

Forward current I(F)

20 mA

Reverse voltage U(R)

5 V

Channels

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Mounting type

Surface-mount

Forward voltage U(F) min

4.5 V

Forward voltage U(F) max

5.5 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359501 Broadcom High-speed opto-isolator HCPL-0600-500E SOIC 8 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3359501 Broadcom High-speed opto-isolator HCPL-0600-500E SOIC 8 Tape on Full reel