Tube
HCPL-2231-000E
High-speed opto-isolator
DIP 8
Broadcom
1.5 V
10 mA
5 V
2
-40 °C
85 °C
Through-hole mounting
4.5 V
20 V
Yes
1 pc(s)
yes
Datasheet 3359511 Broadcom High-speed opto-isolator HCPL-2231-000E DIP 8 Tube
User & Safety Instructions 3359511 Broadcom High-speed opto-isolator HCPL-2231-000E DIP 8 Tube