Image similar
Tape on Full reel
HCPL060L-500E
High-speed opto-isolator
SOIC 8
Broadcom
1.5 V
20 mA
5 V
1
-40 °C
85 °C
Surface-mount
2.7 V
5.5 V
Yes
1 pc(s)
yes
Datasheet 3359524 Broadcom High-speed opto-isolator HCPL060L-500E SOIC 8 Tape on Full reel
User & Safety Instructions 3359524 Broadcom High-speed opto-isolator HCPL060L-500E SOIC 8 Tape on Full reel