Image similar
Tape on Full reel
HCPL-0302-500E
Opto-isolator (logic gate output)
SO 8
Broadcom
1.5 V
20 mA
5 V
1
-40 °C
100 °C
Surface-mount
10 V
30 V
Yes
1 pc(s)
Datasheet 3359519 Broadcom Opto-isolator (logic gate output) HCPL-0302-500E SO 8 Tape on Full reel
User & Safety Instructions 3359519 Broadcom Opto-isolator (logic gate output) HCPL-0302-500E SO 8 Tape on Full reel