Tape on Full reel
HCPL-3150-000E
Opto-isolator (logic gate output)
DIP 8
Broadcom
1.5 V
25 mA
5 V
1
-40 °C
100 °C
Through-hole mounting
15 V
30 V
Yes
1 pc(s)
Datasheet 3359534 Broadcom Opto-isolator (logic gate output) HCPL-3150-000E DIP 8 Tape on Full reel
User & Safety Instructions 3359534 Broadcom Opto-isolator (logic gate output) HCPL-3150-000E DIP 8 Tape on Full reel