• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 104220 Height adjustment 104220 Jaw width: 120 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Brockhaus Heuer 104220 Height adjustment 104220 Jaw width: 120 mm

Our service for you

Technical specifications

Product type

Height adjustment

Features

Turntable

Jaw width

120 mm

Tension

130 N

Length

295 mm

Width

638 mm

Height

190 mm

Dim

(L x W x H) 295 x 638 x 190 mm

Weight

11.5 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234086 Brockhaus Heuer 104220 Height adjustment 104220 Jaw width: 120 mm

User & Safety Instructions

User & Safety Instructions 2234086 Brockhaus Heuer 104220 Height adjustment 104220 Jaw width: 120 mm

Description

The perfect supplement for ergonomic working. However different body size, workpieces and the type of processing may be, THIS YEAR's lift equipment makes it easy to adjust the vice to the optimum working position.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)