• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 116160 Vice jaws 116160 Jaw width: 160 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 23.50 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

Brockhaus Heuer 116160 Vice jaws 116160 Jaw width: 160 mm

Our service for you

Technical specifications

Product type

Vice jaws

Features

Changeable jaws

Jaw width

160 mm

Length

160.50 mm

Width

25 mm

Dim

(L x W) 160.50 mm x 25 mm

Documents & Downloads

Datasheet

Datasheet 2239454 Brockhaus Heuer 116160 Vice jaws 116160 Jaw width: 160 mm

User & Safety Instructions

User & Safety Instructions 2239454 Brockhaus Heuer 116160 Vice jaws 116160 Jaw width: 160 mm

Description

These surface hardened jaws have a ribbed and a smooth side. They are both reversible and interchangeable. The threads are inserted in the attachment jaws. This means that the valuable vice itself will not be unusable if the clamping jaws are damaged.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)