• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 119 120 Desk clamp 119 120 Jaw width: 120 mm Span width (max.): 60 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 74.99
-12 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table-bracket

Our service for you

Technical specifications

  • Suitable for metal drill stand 81 02 73
Product type

Desk clamp

Features

Desk clamp

Jaw width

120 mm

Span width (max.)

60 mm

Span width (table clamp)

60 mm

Length

135 mm

Width

120 mm

Height

110 mm

Dim

(L x W x H) 135 x 120 x 110 mm

Weight

2.059 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 814876 Brockhaus Heuer 119 120 Desk clamp 119 120 Jaw width: 120 mm Span width (max.): 60 mm

User & Safety Instructions

User & Safety Instructions 814876 Brockhaus Heuer 119 120 Desk clamp 119 120 Jaw width: 120 mm Span width (max.): 60 mm

Description

For the flexible attachment of the screw stick at the work plate, without boring holes - damage-free and fast. The strong tensioning spindle ensures a light and safe attachment.

More interesting products

(*All information is plus legal VAT)