• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brodit 712002 Tablet PC mount

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brodit PDA holder active Samsung Galaxy Tab Active 2

  • Suitable for devices with original sleeve with ball joint.
  • Secure hold
  • Built-in 12V/24V car charger cable
  • Connections and control keys are freely accessible.
  • Ball-joint for optimum alignment
  • Optimal fitting accuracy and stability

Technical specifications

Product type

Tablet PC mount

Compatible with

Samsung

Suitable for

Galaxy Tab Active 2

Factory colour

Black

Material

Plastic

Wireless charging

No

UKCA

yes

Description

Brodit and the matter is!
The brodit PDA holder for tablets are very well suited for the use of your devices in the car. Using the hard at the support integrated cigarette lighter charging cable can be your device while driving can be charged. Install this holder for safety reasons on consoles, the hard in the car are installed. From an installation on the dashboard with brodit proc lips is advised, as these consoles to smaller units were constructed.

This text is machine translated.

Hints

Install this holder for safety reasons on consoles, the hard in the car are installed. From an installation on the dashboard with brodit proc lips is advised, as these consoles to smaller units were constructed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98€ 104.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)