Brodit passive holder with tilt swivel - bracket for car phone
The Brodit device holder 511483 adjustable bracket. Suitable for devices with and without skin with the following dimensions: Width: 75-89 mm, and others.
Technical specifications
Brodit passive holder with tilt swivel - bracket for car phone
Product type : Holder for car
Intended for : mobile phone
Suitable for installation : Auto
Product material : ABS plastic
Colour: black
Product type
Car mobile phone holder
Fastening method (mobile phones)
Bracket
Factory colour
Black
Wireless charging
No
Suitable for (width)
75 - 89 mm
Suitable for width (max.)
89 mm
Suitable for width (min.)
75 mm
Cable length
0 mm
Version
Connection cable
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738955 Brodit Gerätehalter Smartphone Car mobile phone holder 75 - 89 mm
Description
Brodit 511483 Mobile phone type: Mobile phone/smartphone, type: Passive holder, intended use: Car, product color: Black
This text is machine translated.
Scope of delivery
Brodit device holder 511483 for smart phones with ready-to-drill holes (AMPS hole size) suitable for Brodit Pro Clip for easy installation
4 mounting screws for connection to the Brodit Pro Clip
The Brodit device holder can be used with the Pro Clip mounting platform, which you install in your vehicle. You can attach the Brodit device holder to the Pro Clip – suitable for your smartphone, PDA, tablet, etc.
The Brodit device holder can be used with all Brodit Pro Clip vehicle holders.
Brodit device holders are available for almost all the common mobile devices. The alignment of the device can be adjusted by means of a joint with ball-head.
With the combination of Brodit Pro Clip vehicle and equipment holders you always have free view, because it is not placed at the windscreen, but on the dashboard - without mounting, without special tools!
Hints
all-purpose, plus others
Description
Brodit 511483 Mobile phone type: Mobile phone/smartphone, type: Passive holder, intended use: Car, product color: Black
This text is machine translated.
Scope of delivery
Brodit device holder 511483 for smart phones with ready-to-drill holes (AMPS hole size) suitable for Brodit Pro Clip for easy installation
4 mounting screws for connection to the Brodit Pro Clip
The Brodit device holder can be used with the Pro Clip mounting platform, which you install in your vehicle. You can attach the Brodit device holder to the Pro Clip – suitable for your smartphone, PDA, tablet, etc.
The Brodit device holder can be used with all Brodit Pro Clip vehicle holders.
Brodit device holders are available for almost all the common mobile devices. The alignment of the device can be adjusted by means of a joint with ball-head.
With the combination of Brodit Pro Clip vehicle and equipment holders you always have free view, because it is not placed at the windscreen, but on the dashboard - without mounting, without special tools!
Hints
all-purpose, plus others
What kind of Car mobile phone holder are you looking for?