• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brodit Gerätehalter Smartphone Car mobile phone holder Charging function

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brodit 712386, tablet/UMPC, active holder, auto/internal area, black

  • The Brodit device holder 712386 Suitable for devices with original skin. With ball and socket joint. With easy-switching system. With AMPS, VESA 75 holes. With charging function is suitable for Samsung Galaxy Tab Active 3 SM-T570/SM-T575, and other Smartphones.

Technical specifications

  • The device holder has an active charging function, which can be operated via the vehicle's 12V socket. The adapter cable for the 12V cigarette lighter is included in the delivery as standard.
Product type

Car mobile phone holder

Car phone holder features

Charging function

Wireless charging

No

Product type description

Zubehör PDA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733073 Brodit Gerätehalter Smartphone Car mobile phone holder Charging function

Description

Brodit active holder Galaxy Tab Active 5 SM-X300/SM-X306B 712386

This text is machine translated.

Scope of delivery

  • Brodit device holder 712386 for smart phones with ready-to-drill holes (AMPS hole size) suitable for Brodit Pro Clip for easy installation
  • 4 mounting screws for connection to the Brodit Pro Clip
  • The Brodit device holder can be used with the Pro Clip mounting platform, which you install in your vehicle. You can attach the Brodit device holder to the Pro Clip – suitable for your smartphone, PDA, tablet, etc.
  • The Brodit device holder can be used with all Brodit Pro Clip vehicle holders.
  • Brodit device holders are available for almost all the common mobile devices. The alignment of the device can be adjusted by means of a joint with ball-head.
  • With the combination of Brodit Pro Clip vehicle and equipment holders you always have free view, because it is not placed at the windscreen, but on the dashboard - without mounting, without special tools!

Hints

suitable for:
Samsung Galaxy Tab Active 3 SM-T570/SM-T575 , and more.

What kind of Car mobile phone holder are you looking for?