• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Brother BDE-1J026051-102 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brother - White - 51 x 26 mm 1900 label(s) (1 roll(s)

  • Direct thermal labels
  • High quality labels
  • Compatible with selected TD desktop printers

Technical specifications

  • X 1900) Paper labels (pack of 16) - for Brother TD-2020, TD-2120N, TD-2130N, TD-4410D, TD-4420DN, TD-4520DN, TD-4550DNWB
Content

1 pc(s)

Factory colour

Multicolour

Type A

Print

Type B

Print

Type

Stamped label

Weight

0.391

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3736584 Brother BDE-1J026051-102 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3736584 Brother BDE-1J026051-102 1 pc(s)

Description

Product Description : Brother - Paper Labels - 1900 Label(s) - 51 x 26 mm (Pack of 16)Product Type : Paper Labels Package Quantity : 16 (Specifications apply to one Product)Media Size : 51 x 26 mmPrinting Technology : Direct thermal Media Color : White Ankle. Cards/labels per sheet/roll : 1900Anz. Media with cards : 1 roll(s) Quantity included : 1900 label(s) Compatible with : Brother TD-2020, TD-2120N, TD-2130N, TD-4410D, TD-4420DN, TD-4520DN, TD-4550DNWB

This text is machine translated.

Features

  • Brother - Paper labels - 1900 label(s) - 51 x 26 mm (Pack of 16)
  • Product Type : Paper labels
  • Package quantity : 16 (specifications apply to one item)
  • Media size : 51 x 26 mm
  • Printing technology : Direct thermal
  • Media Color : White
  • Number Cards/labels per sheet/roll : 1900
  • Number Media with maps : 1 role(s)
  • Quantity contained : 1900 label(s)
  • Compatible with : Brother TD-2020, TD-2120N, TD-2130N, TD-4410D, TD-4420DN, TD-4520DN, TD-4550DNWB