• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Btag-P31 Labelling tape Tape colour: Pink Font colour: Black 12 mm 4 m

1/3
Product type
Labelling tape
Tape colour
Pink
Label tape width
12 mm
Font colour
Black
Label tape type
Btag
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brother Btag-P31 tape – black on pink, 12 mm wide, non-laminated

  • 12 mm wide, 4 m long
  • High quality original Brother cassette
  • Water and light resistant
  • Suitable for dishwasher, boiling water, microwave and refrigerator/compartment
  • Resistant to household fluids

Technical specifications

Product type

Labelling tape

Tape colour

Pink

Label tape width

12 mm

Font colour

Black

Label tape length

4 m

Label tape type

Btag

Compatible with

Brother

Compatible with

P-Touch PT-N10

P-Touch PT-N20

P-Touch PT-N25BT

Content

1 pc(s)

Type

Original

Factory colour

Multicolour

Colour

Black

Pink (fluorescent)

Compatible with

Brother

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340263 Brother Btag-P31 Labelling tape Tape colour: Pink Font colour: Black 12 mm 4 m

Information

Information 3340263 Brother Btag-P31 Labelling tape Tape colour: Pink Font colour: Black 12 mm 4 m

Description

The Btag label tapes were developed exclusively for the Brother labeling systems PT-N10, PT-N20 and PT-N25BT. With a width of 12 mm and in 17 bright colors available, individual labeling tapes can be easily created according to the taste and the requirements of the user.
The durable and reliable Btag tapes are resistant to many different influences that they are exposed to in daily household use, such as water, hot and cold temperatures and household fluids, so that the labels remain intact and readable for a long time.

This text is machine translated.

What kind of Label Rolls are you looking for?