• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother DCP-J1460DW Multifunction printer Inkjet Colour A4

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother DCP-J1460DW Multifunction printer

  • Home & office Inkjet color printing
  • 1200 x 6000 DPI
  • Print colors: Black, cyan, magenta, yellow
  • A4 16 pages per minute
  • Color copying color scan
  • Apple AirPrint, Brother mobile connect, Mopria print service
  • USB connection WLAN
  • Storage capacity: 256 MB
  • 7.6 kg
  • This text is machine translated.

Technical specifications

  • Print colors: Black, cyan, magenta, yellow
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • Market positioning: Home & office
  • Other operating systems support: ChromeOS
Product type

Multifunction printer

Print resolution

1200 x 6000 dpi

Print speed (black/white)

16 pages/min

Print speed (colour)

15.5 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper volume

150 sheets

Type

Colour

Width

390 mm

Height

182.5 mm

Depth

343 mm

Dim

(W x H x D) 390 x 182.5 x 343 mm

Factory colour

Black

Weight

7.6 kg

Printing technology

Inkjet

Duplex unit

Yes

Single tank

Yes

Wi-Fi

Yes

Screen size diagonal (inches)

2.7 inch

No. of USB A 2.0 ports

1 x

Power consumption (off)

0.15 W

Power consumption (standby)

0.6 W

Power supply (details)

220 - 240 V

256 MB

Safety

64-bit WEP

128-bit WEP

WPA-AES

WPA-PSK

WPA-TKIP

WPA2-AES

WPA2-PSK

WPA2-TKIP

WPA2-SAE

WPS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476097 Brother DCP-J1460DW Multifunction printer Inkjet Colour A4

Description

Hints

Printer cable not included in the delivery!
Please order separately!

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)