
Highlights & Details
DCP-L 3555 CDW Multifunction printer A4
- Print speed of up to 26 ppm
- Scanning speed of up to 21 pages/min.
- 8.8 cm Touchscreen- Colour display
- Gigabit-LAN, 5 GHz WLAN, USB
- 512 MB RAM
- 50-sheet automatic document feeder (ADF)
- 250-sheet paper tray
- Toner for approx. 1,000 pages B/W and color is included in delivery, optional toner for up to 3,000 pages (B/W) and 2,300 pages (CMY) available
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 2400 dpi
- Print speed (black/white)
26 pages/min
- Print speed (colour)
26 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
251 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB type B
RJ45
- Display
Touch-screen LC-display (3.5 inch/8.8 cm)
- Features
AirPrint-compatible
Duplex printing
Flatbed
ADF with cover
Network-enabled
Touch display
Wi-Fi-compatible
ADF
- Type
Colour
- Width
410 mm
- Height
401 mm
- Depth
444 mm
- Dim
(W x H x D) 410 x 401 x 444 mm
- Factory colour
White
Grey
- Weight
20 kg
- Printing technology
LED
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Speed (max.)
26 pages/min
- Series
DCP-L
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3012533 Brother DCP-L 3555 CDW Multifunction printer LED Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi, ADF
User & Safety Instructions
User & Safety Instructions 3012533 Brother DCP-L 3555 CDW Multifunction printer LED Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi, ADF
Warranty Terms
Warranty Terms 3012533 Brother DCP-L 3555 CDW Multifunction printer LED Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi, ADF
Description
Quiet without compromises
Light printing, without having to compromise on speed or quality. This device prints color pages quickly and without errors and is also quieter than an average conversation in the office, which makes it perfectly suitable for working at the desk.
Save time
The expert-designed DCP-L3555CDW has a high capacity paper input and output tray so you can print without interruption. The automatic document feeder and duplex feature save you time so you can devote yourself to other tasks.
Effortless
Make everyday life easier and print effortlessly, thanks to easy setup and fast Gigabit LAN, 5 GHz WLAN or USB connection. The efficient DCP-L3555CDW can be easily operated via the easy to navigate menu on the 8.8 cm large touch-screen color display. Use the option to create your favorites on the touch screen for the most frequently used functions.
Print anywhere
With Brother Mobile Connect you can operate your Brother printer from anywhere. Print and scan documents while traveling and order original Brother consumables directly to your home. You can also personalize your frequently used features. Download the free APP to your mobile device to get started.
Securit by design
To keep pace with evolving data protection and data security legislation, our devices offer the latest industry standard security features to protect your data securely. Our security experts are constantly working to develop products, solutions and services to proactively ensure that all our products are secure by design. Brother uses a three-way security level at the device, network, and document level. This gives you additional security and guarantees that your data is protected.
EcoPro toner subscription
The automatic toner subscription for your printer. Whether you print a little or a lot, we have a flexible subscription that is suitable for everyone. Register and benefit from the automatic and free delivery of toners directly to your home. Benefit from an ongoing printer warranty, free toner recycling and first-class customer service.
This text is machine translated.
Scope of delivery
- 1 x Toner cartridges (black) - up to 1000 pages ISO/IEC 19798 ¦ ¦ ¦ ¦ ¦ ¦
- 1 x toner cartridges (cyan) - up to 1000 pages ISO/IEC 19798
- 1 x Toner cartridge (Magenta) - up to 1000 pages ISO/IEC 19798
- 1 x Toner cartridge (yellow) - up to 1000 pages ISO/IEC 19798
- 1 x drums - up to 20000 pages 1 page per job - Brother DR248CL
- 1 x belts - up to 50000 pages 2 pages per job - Brother BU229CL
- 1 x Waste toner collectors - up to 50000 pages 5 pages per job - Brother WT229CL
- 1 x power cable
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












