• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother DCP-L2627DWE Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, USB, Wi-Fi

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DCP-L2627DWE Multifunction printer A4

  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

1200 x 1200 dpi

Print speed (black/white)

32 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper volume

251 Sheet

Paper load (tray 1)

250 Sheet

Scan resolution

1200 x 1200 dpi

Paper load (multi-purpose feeder)

1 Sheet

Interfaces

USB type B

Display

2-line LCD

Features

Wide feed

Flatbed

ADF with cover

Network-enabled

Wi-Fi-compatible

AirPrint-compatible

Type

B/W

Width

410 mm

Height

272 mm

Depth

399 mm

Dim

(W x H x D) 410 x 272 x 399 mm

Factory colour

Black

Grey

Weight

10.1 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

No

Network

Yes

Wi-Fi

Yes

Suitable for

Text document printing (B/W)

Speed (max.)

32 pages/min

Screen size diagonal (inches)

0 inch

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3012504 Brother DCP-L2627DWE Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, USB, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3012504 Brother DCP-L2627DWE Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, USB, Wi-Fi

Warranty Terms

Warranty Terms 3012504 Brother DCP-L2627DWE Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, USB, Wi-Fi

Description

Scope of delivery

  • 1 x Toner cartridge (black) - up to 700 pages ISO/IEC 19752
  • 1 x drums - up to 15000 pages 1 page per job - Brother DR2510
  • 1 x power supply
  • This text is machine translated.

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.