• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother HL-L8430CDW Inkjet printer Laser A4 31 pages/min 31 pages/min 2400 x 600 dpi Duplex, LAN, NFC

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HL-L8430CDW Inkjet printer A4

  • Business laser color
  • 2400 x 600 DPI
  • Print colors: Black, cyan, magenta, yellow
  • A4 31 pages per minute
  • Double-sided printing Direct print
  • USB connection WLAN Ethernet/LAN near field communication (NFC)
  • Built-in display
  • Maximum monthly utilization: 60000 pages per month
  • Total number of paper feeds: 1 Total paper capacity: 250 sheets Total output capacity: 150 sheets
  • Storage capacity: 512 MB In-built processor 1200 MHz

Technical specifications

  • Maximum printing size 216 x 355 mm
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • Market Positioning: Business
  • Supports Windows operating systems: Windows 10 Education,Windows 10 Home,Windows 10 Pro,Windows 10 Enterprise,Windows 10 Home x64,Windows 10 Pro x64,Windows 10 Enterprise x64,Windows 10 Education x64,Windows 10 IOT Core,Windows 10,Windows 10 x64,Windows 11,Windows 11 x64,Windows 11 Home,Windows 11 Pro,Windows 11 Enterprise,Windows 11 Enterprise x64
  • Other operating systems support: ChromeOS
Product type

Inkjet printer

Functions

Printer

Print resolution

2400 x 600 dpi

Print speed (black/white)

31 pages/min

Print speed (colour)

31 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper volume

250 sheets

Features

Wi-Fi-compatible

Width

404 mm

Height

338 mm

Depth

473 mm

Dim

(W x H x D) 404 x 338 x 473 mm

Factory colour

Grey

Weight

21 kg

Printing technology

Laser

Duplex unit

Yes

Wi-Fi

Yes

Screen size diagonal (inches)

2.7 inch

Colour

Black

Cyan

Magenta

Yellow

NFC (Near field communication)

Yes

Max. operating noise

49 dB

Power consumption (off)

0.04 W

Power consumption (standby)

7.6 W

Power supply (details)

220 - 240 V

CPU speed

1200 MHz

512 MB

Safety

SSL/TLS

802.1x RADIUS

EAP-FAST

PEAP

EAP-TLS

EAP-TTLS

SMTP AUTH

SNMP

IPSec

128-bit WEP

64-bit WEP

WPA-PSK

TKIP

AES

WPA2-PSK

WPA2-SAE

Show more
UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

36 - 85 %

Time to first page (colour, normal)

9.9 s

Time to first page (black, normal)

9.9 s

Colour display

yes

Power consumption (PowerSave)

330 W

Power consumption (ready)

60 W

Direct printing

yes

USB port

yes

Power consumption (printing)

540 W

Duplex print speed (black, normal quality, A4/US Letter)

20 Seiten pro Minute

Duplex print speed (colour, normal quality, A4/US Letter)

20 Seiten pro Minute

Number of bitmap fonts

12

Number of barcode fonts

16

Total output capacity

150 Blätter

Multi-Purpose tray

yes

Paper tray media weight

60 - 163 g/m²

Number of print cartridges

4

Colour

yes

Quick installation guide

yes

Multi-Purpose tray input capacity

50 Blätter

Recommended duty cycle

0 - 5000 Seiten pro Monat

Energy Star Typical Electricity Consumption (TEC)

0.4 kWh/Woche

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

0 - 40 °C

Package weight

26.6 kg

Built-in processor

yes

Maximum duty cycle

60000 Seiten pro Monat

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805265 Brother HL-L8430CDW Inkjet printer Laser A4 31 pages/min 31 pages/min 2400 x 600 dpi Duplex, LAN, NFC

Description

Designed to meet the requirements of modern working environments, the HL-L8430CDW combines fast printing speeds and reliable color output with robust safety functions on which you can rely. Manufactured with high-quality, long-lasting components, it offers the reliable processing quality that a professional business device demands.

This text is machine translated.

Hints

Printer cable not included in the delivery of the manufacturer!
Please add it to your purchase order.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.