
Number
Total (1 m = € 28.66)
€ 42.99
incl. VAT
14-day return policy included
Highlights & Details
Brother HESEE661E Black on Yellow
Technical specifications
- Product type
Heatshrink label
- Tape colour
Yellow
- Label tape width
31 mm
- Font colour
Black
- Label tape length
1.5 m
- Label tape type
HSe
- Compatible with
Brother
- Compatible with
P-touch D800W
P-touch P750W
P-touch P900W
P-touch P950NW
- Content
1 pc(s)
- Type
Original
- Factory colour
Multicolour
- Colour
Black
Yellow
- Compatible with
Brother
- Product type description
Sonstiges Druckmedium
- Weight
0.000
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798156 Brother HSE661E Heatshrink label Tape colour: Yellow Font colour: Black 31 mm 1.5 m
Description
Features
- Black on yellow
- Shrink hose tape for P-Touch: PT-D800W, PT-E550WVP, PT-P700, PT-P750W, PT-P900W, PT-P950NW
- This text is machine translated.

































