• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-LT-BMK231 Compatible replaced Brother M-K231 Plastic 12 mm Tape colour: White Font colour: Black 8 m

1/2
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Black
Label tape type
M
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

233 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.19)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Tape replaces Brother M-K231 Tape Colour: White, Font Colour: Black 12 mm 8 m.

  • 100% compatible label tape
  • Smudge-proof, scratch-proof, weatherproof, UV-resistant
  • High adhesive strength

Technical specifications

  • Label Color: White
  • Font: Black
Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Black

Label tape length

8 m

Material

Plastic

Label tape type

M

Compatible with

Brother

Compatible with

P-touch 55

P-touch 60

P-touch 65

P-touch 75

P-touch 80

P-touch 85

P-touch 90

P-touch BB4

P-touch M95

Content

1 pc(s)

Replaces original item

M-K231

Type

Compatible

Colour

Black

White

Compatible with

Brother

Replaces original item

M-K231

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013918 Renkforce RF-LT-BMK231 Compatible replaced Brother M-K231 Plastic 12 mm Tape colour: White Font colour: Black 8 m

Description

Scope of delivery

  • 1 x Brother M-K231 ​Compatible Labelling tape

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)