• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-621 Labelling tape PET Tape colour: Yellow Font colour: Black 9 mm 8 m

1/5
Product type
Labelling tape
Tape colour
Yellow
Label tape width
9 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.75)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

PRINTING TAPE TZ-621

  • 8 m
  • Symbol on a yellow background shows a square with an exploding point; text underneath: 'Abrasion-resistant'.
  • The image depicts a symbol with an Erlenmeyer flask, from which liquid is dripping, and the text 'Chemical Resistant' underneath on a yellow background.
  • Laminated graphic with a stylised document in a plastic sleeve.
  • Black sun with rays in a square on a yellow background, with the text 'Light-resistant' underneath.
  • 'Temperature Resistant' on a yellow background with a thermometer symbol.
  • A yellow sign with a water droplet symbol inside a square. Underneath it reads 'Waterproof'.
  • Award image for Brother TZe-621 Labelling tape PET Tape colour: Yellow Font colour: Black 9 mm 8 m

Technical specifications

Product type

Labelling tape

Tape colour

Yellow

Label tape width

9 mm

Font colour

Black

Label tape length

8 m

Material

PET

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 18R

P-touch 200

P-touch 210E

P-touch 220

P-touch 300

P-touch 310

P-touch 340

P-touch 340C

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 900

P-touch 1000

P-touch 1000F

P-touch 1000S

P-touch 1000TCM

P-touch 1000W

P-touch 1005F

P-touch 1005FB

P-touch 1005BTS

P-touch 1010

P-touch 1090

P-touch 1200

P-touch 1200P

P-touch 1230PC

P-touch 1250

P-touch 1250J

P-touch 1250S

P-touch 1260VP

P-touch 1280

P-touch 1280CB

P-touch 1280DT

P-touch 1280VP

P-touch 1290VP

P-touch 1750

P-touch 1800

P-touch 1800E

P-touch 1830VP

P-touch 1850

P-touch 1850CC

P-touch 1850VP

P-touch 1950VP

P-touch 2030VP

P-touch 2100VP

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450CC

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7100VP

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch D200

P-touch D200VP

P-touch D200WNVP

P-touch D210

P-touch D210VP

P-touch D400VP

P-touch D450VP

P-touch D600VP

P-touch D800W

P-touch E100

P-touch E100VP

P-touch E300VP

P-touch E500VP

P-touch E550VP

P-touch E550WVP

P-touch H105

P-touch H105WN

P-touch H200

P-touch H300

P-touch H300LI

P-touch H500

P-touch H500LI

P-touch P300BT

P-touch P700

P-touch P750W

P-touch P900W

P-touch P950NW

P-touch RL-700S

Show more
Content

1 pc(s)

Type

Compatible

Factory colour

Yellow

Keyboard layout

Keyboard not included

Pen colour

Yellow

Type

TZ-621

Product type description

P-touch

Weight

46

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 770655 Brother TZe-621 Labelling tape PET Tape colour: Yellow Font colour: Black 9 mm 8 m

Information

Information 770655 Brother TZe-621 Labelling tape PET Tape colour: Yellow Font colour: Black 9 mm 8 m

Description

Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

Features

  • Inc. colour black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)