
Number
Labels TZ-221
Highlights & Details
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
White
- Label tape width
9 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Compatible
- Factory colour
Black-white
- Keyboard layout
Keyboard not included
- Pen colour
White
- Type
TZ-221
- Product type description
P-touch
- Weight
46
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 770248 Brother TZe-221 Labelling tape PET Tape colour: White Font colour: Black 9 mm 8 m
Information
Information 770248 Brother TZe-221 Labelling tape PET Tape colour: White Font colour: Black 9 mm 8 m
Description
Features
- Inc. colour black.





















