• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN USB-C cable USB-C® 1 m Black 65905

1/12
Product type
USB-C cable
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
Cable length
1 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green USB-C to USB-C fast charging cable 100 W

  • Extendable design with 4 preset lengths for convenient charging
  • Intelligent and secure charging technology
  • Durable design, tested for over 10,000 mating cycles
  • Compatible with over 1,000 devices, including laptops, tablets and phones

Technical specifications

Product type

USB-C cable

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Black

Cable length

1 m

Cable type

Charger lead

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728733 UGREEN USB-C cable USB-C® 1 m Black 65905

Description

The detachable UGREEN USB-C® quick-charge cable offers a compact charging solution for notebooks and mobile devices in everyday business life. It delivers a maximum power of 100 W and is suitable for over 1,000 types of devices.

Adjustable cable length without cable mess
The cable offers an extendable design with four preset lengths up to max. 1 m (3.2 ft). This enables proper charging, since only the cable length needed is enabled at the workstation or while traveling.

High charging power for notebooks
With a rated power of 20 V and 5 A, the cable transmits up to 100 W. Thus, power-intensive devices such as laptops and tablets can be charged quickly and reliably.

Rugged construction for continuous use
The charging cable was tested for over 10,000 mating cycles. This robust construction ensures long life of the connections in daily, intensive use.

Secure technology and fast data transfer
The built-in intelligent charging technology ensures a secure transmission of energy. In addition, the USB-C® connection supports a data transfer rate of up to 480 MB/s for simple data exchange.

This text is machine translated.

Features

  • Input USB-C
  • Output USB-C
  • Nominal power 20 V = 5 A (max. 100 W)
  • Data transfer rate: Max. 480 MB/s.
  • Cable length: Max. 1 m / 3.2 ft

Scope of delivery

  • USB-C® rapid charging with pull-out cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)