• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-SE5 Labelling tape (safety, sealing) Tape colour: White Font colour: Black 24 mm 8 m

1/6
Product type
Labelling tape (safety, sealing)
Tape colour
White
Label tape width
24 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.37)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Brother TZeSE5 - black on white - roll 2.4 cm x 8 m 1 n label tape - original

  • Ideal for e.g. inventory labeling
  • Black on white
  • Laminated by patented back-band printing
  • Tamper-proof – cannot be refitted after removal
  • 24 mm wide, 8 m long
  • Smudge, weather and scratch resistant
  • Temperature, chemical and UV-resistant
  • Award image for Brother TZe-SE5 Labelling tape (safety, sealing) Tape colour: White Font colour: Black 24 mm 8 m

Technical specifications

Product type

Labelling tape (safety, sealing)

Tape colour

White

Label tape width

24 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL700S

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Factory colour

White

Weight

0.088

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147854 Brother TZe-SE5 Labelling tape (safety, sealing) Tape colour: White Font colour: Black 24 mm 8 m

Description

The original Brother ze-SE5 security and sealing tape with black writing on a white background helps you to protect yourself against theft and manipulation. Since the label cannot be removed without residue or re-attached after removal, you can immediately recognize if your property has been tampered with. Thanks to the lamination, the labels are also smear, weather and scratch-proof and withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.


With the Original Brother ze-SE5 label tape cassette you can print clear, pin-sharp and perfectly readable labels. Thanks to the lamination through the patented back-band printing, the self-adhesive labels are extremely durable even under extreme conditions. They are not only UV-resistant and waterproof, but also protected against abrasion and chemicals.

The laminated tze-SE5 security and sealing tape with black writing on a white background helps you to protect yourself against theft and manipulation. It is ideal for creating labels with information on electrical safety checks, as it cannot be removed and re-attached elsewhere. If the tamper-proof label is removed, a checcurboard pattern will remain and the print will be destroyed to prevent the label from being reused.

The Original Brother ze-SE5 security and seal tape can also be used to protect confidential information in folders or boxes. The Tze-SE5 security and seal tape lets you instantly recognize when it has been tampered with and someone has access to sensitive information.

Tze tape cartridges are quick and easy to install, so that you can easily fulfill all labeling jobs with your P-touch device.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)