• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-3211C Original Cyan LC3211C

EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Brother Ink cartridge LC-3211C Cyan

  • Is sufficient for 200 pages A4 according to ISO 24711
  • Lightfast for 100 years
  • Brother devices are only in use with Original Brother ink cartridges for the Blue Angel certified
  • Brother devices are only in use with Original Brother ink cartridges for PTS (document authenticity) certified
  • Affordable printing thanks to separate ink cartridges for each color and a separate permanent brother print head
  • Perfectly suited for Brother devices: easy to use and press
  • Award image for Brother Ink cartridge LC-3211C Original Cyan LC3211C

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-3211C

Manufacturer part #

LC3211C

Compatible with

Brother

Colour

Cyan

Page yield

200 Sides

Content

1 pc(s)

Factory colour

Cobalt-blue

Replaces original item

LC-3211C

Supplies type

Ink

UKCA

yes

Description

With the LC -3211 C Cyan Ink Cartridge in any compromises in terms of quality, you must The LC -3211 C original replacement cartridge has been developed for your printer and provides reliable excellent printing results. The high print quality of the LC -3211 C is based on the design of the special print heads, which ensure a smoother and finer print image.

Since the Original Brother ink cartridges not a combination cartridge, but a single cartridge, you always have to replace only the actually is empty. In combination with this separate ink cartridges for each color and the separate permanent brother print head you can print costs.

With the decision for an original LC -3211 C ink cartridge make sure your brother device functions optimally

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.