• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-3239XLY Original Yellow LC-3239 XL Y

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

BrotherInk Cartridge LC-3239XLYYellow

  • Sufficient for 5000 pages A4 according to ISO 24711
  • Lightfast for 100 years
  • Brother devices are only in use with Original Brother ink cartridges for the Blue Angel certified
  • Affordable printing thanks to separate ink cartridges for each color and a separate permanent brother print head
  • Perfectly suited for Brother devices: easy to use and press
  • Award image for Brother Ink cartridge LC-3239XLY Original Yellow LC-3239 XL Y

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-3239XLY

Manufacturer part #

LC-3239 XL Y

Compatible with

Brother

Colour

Yellow

Page yield

5000 Sides

Content

1 pc(s)

Replaces original item

LC-3239Y

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1840974 Brother Ink cartridge LC-3239XLY Original Yellow LC-3239 XL Y

Description

Environmental friendliness, original accessories

The Original Brother ink cartridge and the Brother printers have been tuned tuned in such a way that the best results in bright colors can be achieved. The cartridge is easy to install. You benefit from long-lasting expressions that do not smudge with time or fading.

Lightfast for 100 years
Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years.

4 separate ink cartridges
All Brother ink multifunction devices have separate ink cartridges for each color. It needs to be replaced that are actually the cartridge has been consumed. Thus, protect the environment and your wallet.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.