• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-421BK Original Black LC421BK

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother LC-421BK black ink cartridge

  • LC-421BK prints 200 pages in accordance with ISO/IEC 24711
  • High-quality brother ink cartridge black
  • Original brother ink cartridges are rigorously tested to print perfectly every time and thus save time and money
  • The use of this brother LC-421BK original ink cartridge protects your printer
  • Award image for Brother Ink cartridge LC-421BK Original Black LC421BK

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-421BK

Manufacturer part #

LC421BK

Compatible with

Brother

Colour

Black

Page yield

200 Sides

Content

1 pc(s)

Replaces original item

LC-421BK

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490977 Brother Ink cartridge LC-421BK Original Black LC421BK

Description

Are you looking for a cartridge that offers effortless performance every time you print? brother ink cartridge LC-421BK black with color-assured properties brings you smooth, reliable and high-quality prints from your first to your last print. Our perfectly coordinated inks ensure that your printer always works optimally.

brother takes into account the environmental impact at every stage of the life cycle of your ink cartridge and reduces waste during disposal. All our hardware and all our ink cartridges are designed to minimize environmental impact.

brother LC-421BK original ink cartridge is definitely worth it

Reliable printing with Brother brother
You've invested in a high-quality printer - don't sacrifice ink, toner and paper quality now. Inexpensive third-party products can not only severely affect the quality of your prints, but can also cause damage to the device. Only by using Original brother consumables will you be assured of an excellent result of your printouts.

Reliability and quality assurance
Spectacular colors are produced with brother's innovative 'Innobella' technology for particularly colorful prints, which gives your photo prints a high degree of liveliness. brother Innobella inks contain carefully selected ingredients to prevent the print head from clogging, thus ensuring smoother operation. This ensures the reliability and durability of your brother printer.

Functionality
brother ink cartridges are designed as a complete printing system with a view to brother printing systems to ensure the highest quality. brother's original ink cartridges are the best way to protect your investment and ensure the optimum performance of the Brother inkjet printer. You get excellent performance and save money in the long run.

Tested quality and performance
brother Innobella inks and papers are light and ozone resistant, so that the prints do not fade over time even when exposed to light for a long time. With brother's original ink cartridges you get a really professional final result.

Support as made for you
brother's original supplies protect your printer. We also provide you with excellent sales support and customer support – both before and after the purchase – which is a matter of course for us.

Environmental protection and recycling
All brother ink cartridges are designed to minimize environmental impact. brother offers customers an environmentally responsible way to dispose of their brother brand products free of charge at the end of their service life.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)