• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-422XLBK Original Black LC422XLBK

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Original brother LC-422XLBK ink cartridge black for 3,000 pages

  • LC-422XLBK prints 3,000 pages in accordance with ISO/IEC 24711High-quality brother ink cartridge blackOriginal brother ink cartridges are rigorously tested to print perfectly every time and thus save time and moneyThe use of this brother LC-422XLBK original ink cartridge protects your printer
  • Award image for Brother Ink cartridge LC-422XLBK Original Black LC422XLBK

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-422XLBK

Manufacturer part #

LC422XLBK

Compatible with

Brother

Colour

Black

Page yield

3000 Sides

Content

1 pc(s)

Factory colour

Black

Screen size diagonal (inches)

0 inch

Replaces original item

LC-422XLBK

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622944 Brother Ink cartridge LC-422XLBK Original Black LC422XLBK

Description

Are you looking for a cartridge that offers effortless performance every time you print? brother ink cartridge LC-422XLBK black with color-assured properties guarantees smooth, reliable and high-quality prints from your first to your last print. Our perfectly coordinated inks ensure that your printer always works optimally.brother takes into account the environmental impact at every stage of the life cycle of your ink cartridge and reduces waste during disposal. All our hardware and all our ink cartridges are designed to minimize environmental impact. brother LC-422XLBK original ink cartridge is definitely worth it.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)