• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC129XL Original Set Black, Cyan, Magenta, Yellow LC129XLVALBP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brother ink cartridges multipack LC-129XL / LC-125XL

  • Saver pack with 4 cartridges and high range
  • 1 cartridge LC-129XLBK (black)
  • 1 cartridge LC-125XLC (cyan)
  • 1 cartridge LC-125XLM (magenta)
  • 1 Cartridge LC-125XLY (yellow)

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

LC129XL

Manufacturer part #

LC129XLVALBP

Compatible with

Brother

Colour

Black

Cyan

Magenta

Yellow

Page yield

2400 / 1200 Sides

Content

1 Set

Supplies type

Ink

UKCA

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347238 Brother Ink cartridge LC129XL Original Set Black, Cyan, Magenta, Yellow LC129XLVALBP

Description


Documentary, environmental friendliness, original accessories
PTS
This award by the Papiertechnischen Stiftung (Paper Technology Specialists; PTS) certifies that our ink cartridges meet the legal document authenticity requirements for many applications (e.g. the creation of notarial certificates).

Lightfast for 100 years
Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years.

4 separate cartridges
All Brother ink-multifunction devices have separate ink cartridges for each color. Only the cartridge that has actually been used up needs to be replaced. Protecting the environment as well as your wallet.

Blue Angel
Brother ink cartridges have achieved Blue Angel certification in accordance with RAL-TO 122 and can therefore be viewed as particularly environmentally friendly and gentle on resources.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.