• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Label roll 29 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22210 All-purpose labels

Product type
All-purpose labels
Label width
29 mm
Compatible with
DK-22210
Compatible with
Brother
Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560VP
QL-560
QL-570
QL-580N
QL-650TD
QL-700
QL-710W
QL-720NW
QL-1050
QL-1050N
QL-1060N
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Address labels

  • Original consumables for QL devices continuous labels
  • Award image for Brother Label roll 29 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22210 All-purpose labels

Technical specifications

Product type

All-purpose labels

Label size

29 mm x 30.48 m

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

1 pc(s)

Format

Continuous (variable)

Label width

29 mm

Label length

30.48 m

Suitable for

Direct thermal printer

Compatible with

Brother

Compatible with

QL-550

QL-500

QL-500A

QL-500BS

QL-500BW

QL-560VP

QL-560

QL-570

QL-580N

QL-650TD

QL-700

QL-710W

QL-720NW

QL-1050

QL-1050N

QL-1060N

Show more
Type

Original

Material

Paper

Type

Continuous labels

Weight

0.209

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774108 Brother Label roll 29 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22210 All-purpose labels

Description

DK label rolls can be used universally and well suited for labelling folders, letters, name plates, test tubes, warehouses, racks, price tags and much more. These are compatible with most of the QL-label printers.

This text is machine translated.

Scope of delivery

  • 1 Roll (29 mm width/30.48 m length

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)