• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother PT-E560BT und Brother L-BOXX 136 Systemk Label printer Suitable for scrolls: TZe, HSe 24 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

HSe

Label tape width

24 mm

Factory colour

Orange

Keyboard layout

German, QWERTZ

Width

132 mm

Height

80 mm

Depth

244 mm

Weight

1.05 kg

Dim

(W x H x D) 132 x 80 x 244 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741936 Brother PT-E560BT und Brother L-BOXX 136 Systemk Label printer Suitable for scrolls: TZe, HSe 24 mm

User & Safety Instructions

User & Safety Instructions 3741936 Brother PT-E560BT und Brother L-BOXX 136 Systemk Label printer Suitable for scrolls: TZe, HSe 24 mm

What kind of Label Printers are you looking for?

More interesting products

(*All information is plus legal VAT)