• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Sonstiges Druckerzubehör Cutter set Multicolour 1 pc(s)

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brother TC-4 – cutting device for printer ribbon

  • Product model: TC-4
  • Product type: Other printer accessories
  • Type: Other printer accessories

Technical specifications

  • For Brother PT-D210, H110; P-touch GL-H105, PT-D200, D210, E100, H100, H101, H105, H110, H75
Product type

Cutter set

Dim

(W x H x D) 20 x 90 x 60 mm

Weight

4 g

Factory colour

Multicolour

Content

1 pc(s)

Width

20 mm

Height

90 mm

Depth

60 mm

Compatible with

TC-4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739265 Brother Sonstiges Druckerzubehör Cutter set Multicolour 1 pc(s)

Description

Brother TC4 - spare cutting blade - for P-touch PT-11, 1100, 1200, D200, D210, E100, E110, H100, H110, H75; P-touch cube PT-P300

This text is machine translated.

Features

  • Brother TC-4 – cutting device for printer ribbon
  • Product type : Cutter for printer belt
  • Dimensions (width x depth x height): 1 cm x 4 cm x 4 cm
  • Length : 4 cm
  • Weight: 4 g
  • Designed for: Brother PT-D210, PT-H110; P-Touch GL-H105, GL-H105VP, PT-1200, PT-D200, PT-D200VP, PT-D210, PT-D210VP, PT-E100, PT-H100, PT-H100LB, PT-H100R, PT-H101, PT-H105, PT-H105WB, PT-H110, PT-H75

Scope of delivery

  • Product as described

Hints

This text is machine translated.