• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Toner cartridge TN-421C TN421C Original Cyan 1800 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Brother Toner cartridge TN-421C

  • Original Brother Toner for consistent and best printing quality
  • This text is machine translated.
  • Award image for Brother Toner cartridge TN-421C TN421C Original Cyan 1800 Sides

Technical specifications

Product type

Toner

Type

Original

Short ID

TN-421C

Compatible with

Brother

Colour

Cyan

Page yield

1800 Sides

Page yield (black)

1800 Sides

Page yield (colour)

1800 Sides

Factory colour

Cyan

Type A

Print

Type B

Print

Wireless charging

No

Page yield

1800 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543120 Brother Toner cartridge TN-421C TN421C Original Cyan 1800 Sides

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.