• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Toner TN-241BK Original Black 2500 Sides TN241BK

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother TONER TN-241 BK

  • Original Brother Toner for consistent and best printing quality
  • Award image for Brother Toner TN-241BK Original Black 2500 Sides TN241BK

Technical specifications

Product type

Toner

Type

Original

Short ID

TN-241BK

Compatible with

Brother

Colour

Black

Page yield

2500 Sides

Page yield (black)

2500 Sides

Replaces original item

TN-241BK

Factory colour

Black

Type A

Print

Type B

Print

Screen size diagonal (inches)

0 inch

Wireless charging

No

Supplies type

Toner cartridge

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419645 Brother Toner TN-241BK Original Black 2500 Sides TN241BK

Information

Information 419645 Brother Toner TN-241BK Original Black 2500 Sides TN241BK

Description

The Original Toner Brother TN-241 BK (black) delivers professional text and graphics in high quality. This toner has been specially designed for optimum reliability and user-friendliness. He has a fertility of approx. 2500 pages DIN A4 according to ISO/IEC 19798.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)