• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Toner TN-248M Original Magenta 1000 Sides TN-248 M

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Original Brother TN-248M toner - magenta

  • Tested according to ISO-standards, in order to meet the highest safety requirements
  • Prints up to 1,000 pages in accordance with ISO/IEC 19798
  • Professionally designed and tested to ensure that your printer always delivers the best performance
  • Strictly tested to ensure flawless reliability and prevent failures

Technical specifications

Product type

Toner

Type

Original

Short ID

TN-248M

Compatible with

Brother

Colour

Magenta

Page yield

1000 Sides

Page yield (colour)

1000 Sides

Replaces original item

TN-248M

Factory colour

Magenta

Type A

Print

Type B

Print

Screen size diagonal (inches)

0 inch

Page yield

1000 Sides

Supplies type

Toner cartridge

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015920 Brother Toner TN-248M Original Magenta 1000 Sides TN-248 M

Description

The Brother The Brother TN-248M Toner ensures that your prints are printed quickly and in perfect quality. Original consumables, such as the TN-248M toner cartridge, are developed and tested by experts to provide better value for money over the long term than cheaper alternatives and to ensure optimum printing results.

Brother takes environmental impact into account at every stage of your printer's lifecycle and reduces waste. All Brother devices and consumables are manufactured to minimize environmental impact.

Original Brother TN-248M toner - worth every time.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)