• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-FX651 Labelling tape (flexible) Tape colour: Yellow Font colour: Black 24 mm 8 m

Product type
Labelling tape (flexible)
Tape colour
Yellow
Label tape width
24 mm
Font colour
Black
Label tape type
TZe-FX, TZ-FX
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.12)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

TZe-FX, TZ label tape cassette flexible

  • Flexible band for marking cables and pipes
  • Optimal durability for many years to come.
  • Long-lasting protection by back band pressure
  • Award image for Brother TZe-FX651 Labelling tape (flexible) Tape colour: Yellow Font colour: Black 24 mm 8 m

Technical specifications

Product type

Labelling tape (flexible)

Tape colour

Yellow

Label tape width

24 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe-FX, TZ-FX

Compatible with

Brother

Compatible with

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL700S

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Type

Compatible

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629962 Brother TZe-FX651 Labelling tape (flexible) Tape colour: Yellow Font colour: Black 24 mm 8 m

Description

Flexible strip, which is perfectly suitable for labelling of cables or wires, for example, as flags or pressure, but also for corners and edges. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)