• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-PR851 Labelling tape Tape colour: Gold Font colour: Black 24 mm 8 m

1/3
Product type
Labelling tape
Tape colour
Gold
Label tape width
24 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.25)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

T Ze-Schriftbandkassette Premium Gold laminated

  • Ideal for smooth and level surfaces
  • Optimal durability for many years to come.
  • Long-lasting protection by back band pressure
  • Award image for Brother TZe-PR851 Labelling tape Tape colour: Gold Font colour: Black 24 mm 8 m

Technical specifications

Product type

Labelling tape

Tape colour

Gold

Label tape width

24 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe, TZ

Compatible with

P-touch 2420PC

P-touch 2430PC

P-touch 2470

P-touch 2480

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7500VP

P-touch 7600VP

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch D600VP

P-touch D800W

P-touch E500VP

P-touch E550VP

P-touch H500

P-touch H500LI

P-touch P700

P-touch P750W

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Type

Original

Colour

Black

Gold

Compatible with

Brother

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875790 Brother TZe-PR851 Labelling tape Tape colour: Gold Font colour: Black 24 mm 8 m

Description

Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)